Part Details for NS00547R00FS73 by Vishay Dale
Overview of NS00547R00FS73 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS00547R00FS73
NS00547R00FS73 CAD Models
NS00547R00FS73 Part Data Attributes
|
NS00547R00FS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NS00547R00FS73
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 15.3297 V |
Alternate Parts for NS00547R00FS73
This table gives cross-reference parts and alternative options found for NS00547R00FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS00547R00FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS00547R00FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS00547R00FS73 vs RS00547R00FS73 |
RS00547R00FB12 | Fixed Resistor, Wire Wound, 5W, 47ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS00547R00FS73 vs RS00547R00FB12 |
NS00547R00FS73 | Fixed Resistor, Wire Wound, 5W, 47ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS00547R00FS73 vs NS00547R00FS73 |
RS00547R00FE73 | Fixed Resistor, Wire Wound, 5W, 47ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NS00547R00FS73 vs RS00547R00FE73 |
NS00547R00FB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS00547R00FS73 vs NS00547R00FB12 |
RS00547R00FE12 | Fixed Resistor, Wire Wound, 5W, 47ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NS00547R00FS73 vs RS00547R00FE12 |
RS00547R00FB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 47 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS00547R00FS73 vs RS00547R00FB12 |
RS00547R00FS73 | Fixed Resistor, Wire Wound, 5W, 47ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS00547R00FS73 vs RS00547R00FS73 |
NS00547R00FB12 | Fixed Resistor, Wire Wound, 5W, 47ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS00547R00FS73 vs NS00547R00FB12 |