Part Details for NS0102R000BB1238 by Vishay Intertechnologies
Overview of NS0102R000BB1238 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS0102R000BB1238
NS0102R000BB1238 CAD Models
NS0102R000BB1238 Part Data Attributes:
|
NS0102R000BB1238
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS0102R000BB1238
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 2ohm, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 4.4721 V |
Alternate Parts for NS0102R000BB1238
This table gives cross-reference parts and alternative options found for NS0102R000BB1238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS0102R000BB1238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS0102R000BB12 | Fixed Resistor, Wire Wound, 10W, 2ohm, 0.1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | NS0102R000BB1238 vs NS0102R000BB12 |
RS0102R000BE12 | Fixed Resistor, Wire Wound, 10W, 2ohm, 4.4721V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0102R000BB1238 vs RS0102R000BE12 |
RS0102R000AB12 | Fixed Resistor, Wire Wound, 10W, 2ohm, 4.4721V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0102R000BB1238 vs RS0102R000AB12 |
RS0102R000AE73 | Fixed Resistor, Wire Wound, 10W, 2ohm, 4.4721V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0102R000BB1238 vs RS0102R000AE73 |
RS0102R000AE12 | Fixed Resistor, Wire Wound, 10W, 2ohm, 4.4721V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0102R000BB1238 vs RS0102R000AE12 |
RS0102R000BE73 | Fixed Resistor, Wire Wound, 10W, 2ohm, 4.4721V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0102R000BB1238 vs RS0102R000BE73 |
RS0102R000AS73 | Fixed Resistor, Wire Wound, 10W, 2ohm, 4.4721V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0102R000BB1238 vs RS0102R000AS73 |