Part Details for NS02C1R000FB12 by Vishay Intertechnologies
Overview of NS02C1R000FB12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS02C1R000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS02C1R000FB12
|
Avnet Americas | Res Wirewound 1 Ohm 1% 2.5W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: NS02C1R000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5120 / $3.3271 | Buy Now |
DISTI #
71-NS02C1R000FB12
|
Mouser Electronics | Wirewound Resistors - Through Hole 2.5watts 1ohms 1% Non Inductive RoHS: Not Compliant | 87 |
|
$2.0900 / $4.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$2.4300 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
NS02C1R000FB12
|
TTI | Wirewound Resistors - Through Hole 2.5watts 1ohms 1% Non Inductive Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.9400 / $1.9800 | Buy Now |
Part Details for NS02C1R000FB12
NS02C1R000FB12 CAD Models
NS02C1R000FB12 Part Data Attributes
|
NS02C1R000FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS02C1R000FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.5811 V |
Alternate Parts for NS02C1R000FB12
This table gives cross-reference parts and alternative options found for NS02C1R000FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS02C1R000FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02C1R000FE12 | Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C1R000FB12 vs RS02C1R000FE12 |
RS02C1R000FE70 | Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C1R000FB12 vs RS02C1R000FE70 |
RS02C1R000FB12 | Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C1R000FB12 vs RS02C1R000FB12 |
NS02C1R000FS70 | Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C1R000FB12 vs NS02C1R000FS70 |
NS02C1R000FE70 | Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS02C1R000FB12 vs NS02C1R000FE70 |