Part Details for NS06W2J0103T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of NS06W2J0103T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS06W2J0103T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-NS06W2J0103T5E
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0070 / $0.0100 | Order Now |
Part Details for NS06W2J0103T5E
NS06W2J0103T5E CAD Models
NS06W2J0103T5E Part Data Attributes:
|
NS06W2J0103T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NS06W2J0103T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NS06W2J0103T5E
This table gives cross-reference parts and alternative options found for NS06W2J0103T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS06W2J0103T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JT10K0-HP | Fixed Resistor, Thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NS06W2J0103T5E vs RPC1206JT10K0-HP |
RAS12JTN103 | Fixed Resistor, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NS06W2J0103T5E vs RAS12JTN103 |
FPS06JT-103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NS06W2J0103T5E vs FPS06JT-103 |
WHPC1206-10KJT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | NS06W2J0103T5E vs WHPC1206-10KJT5 |
WHPC1206-10KJT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NS06W2J0103T5E vs WHPC1206-10KJT5 |
FPS06JW-103 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NS06W2J0103T5E vs FPS06JW-103 |
RAG06K103JC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NS06W2J0103T5E vs RAG06K103JC |
RAG06K103JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NS06W2J0103T5E vs RAG06K103JBL |
RAG06K103JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NS06W2J0103T5E vs RAG06K103JCG |
RAG06K1002JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NS06W2J0103T5E vs RAG06K1002JTL |