There are no models available for this part yet.
Overview of NS32081D-15 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for NS32081D-15 by National Semiconductor Corporation
Part Data Attributes for NS32081D-15 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Bus Compatibility
|
NS32016; NS32008; NS32032
|
Clock Frequency-Max
|
15.15 MHz
|
External Data Bus Width
|
16
|
JESD-30 Code
|
R-CDIP-T24
|
JESD-609 Code
|
e0
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.191 mm
|
Supply Current-Max
|
300 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MATH PROCESSOR, FLOATING POINT ACCELERATOR
|
Alternate Parts for NS32081D-15
This table gives cross-reference parts and alternative options found for NS32081D-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS32081D-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9511A-1DCB | Math Coprocessor, 8-Bit, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | NS32081D-15 vs AM9511A-1DCB |
D8231A-3 | Math Coprocessor, 8-Bit, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | NS32081D-15 vs D8231A-3 |
AM9511A-4DC | Math Coprocessor, 8-Bit, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | NS32081D-15 vs AM9511A-4DC |
AM9511ADIB | Math Coprocessor, 8-Bit, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | NS32081D-15 vs AM9511ADIB |
D8231A | Math Coprocessor, 8-Bit, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | NS32081D-15 vs D8231A |
AM9511ADCB | Math Coprocessor, 8-Bit, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | NS32081D-15 vs AM9511ADCB |
AM9511ADI | Math Coprocessor, 8-Bit, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | NS32081D-15 vs AM9511ADI |
AM9511A-1DMB | Math Coprocessor, 8-Bit, MOS, CDIP24, CERAMIC, DIP-24 | AMD | NS32081D-15 vs AM9511A-1DMB |
AM9512-1DI | Math Coprocessor, 8-Bit, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | NS32081D-15 vs AM9512-1DI |
ID8232-8 | Math Coprocessor, 8-Bit, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | NS32081D-15 vs ID8232-8 |