There are no models available for this part yet.
Overview of NS32381V-30 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for NS32381V-30 by National Semiconductor Corporation
Part Data Attributes for NS32381V-30 by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
QCCJ,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Bus Compatibility
|
NS32016; NS32008; NS32032; NS32C016; NS32C032; NS32332; NS32532; NS32CG16; NS32GX32
|
Clock Frequency-Max
|
30 MHz
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQCC-J68
|
Length
|
24.13 mm
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type
|
MATH PROCESSOR, FLOATING POINT ACCELERATOR
|
Alternate Parts for NS32381V-30
This table gives cross-reference parts and alternative options found for NS32381V-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS32381V-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68882MF33 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | NS32381V-30 vs TS68882MF33 |
TS68882VR20 | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | NS32381V-30 vs TS68882VR20 |
TS68882MF25 | Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | Teledyne e2v | NS32381V-30 vs TS68882MF25 |
N80387SX-33 | Math Coprocessor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | NS32381V-30 vs N80387SX-33 |
TS68882MR8B/Y20 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | NS32381V-30 vs TS68882MR8B/Y20 |
TS68882DESC05XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | NS32381V-30 vs TS68882DESC05XA |
N80387SX-16 | Math Coprocessor, 16-Bit, CHMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | NS32381V-30 vs N80387SX-16 |
SPAK68882RC16A | Math Coprocessor, 32-Bit, HCMOS, CPGA68, PGA-68 | Motorola Semiconductor Products | NS32381V-30 vs SPAK68882RC16A |
5962-8946305XA | Math Coprocessor, CMOS, CPGA68, PGA, 68 PIN | Thales Group | NS32381V-30 vs 5962-8946305XA |
80387DXRPQB | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | NS32381V-30 vs 80387DXRPQB |