Part Details for NS41256L15J-SMD by National Semiconductor Corporation
Overview of NS41256L15J-SMD by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NS41256L15J-SMD
NS41256L15J-SMD CAD Models
NS41256L15J-SMD Part Data Attributes
|
NS41256L15J-SMD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NS41256L15J-SMD
National Semiconductor Corporation
IC,SRAM,32KX8,CMOS,DIP,28PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NS41256L15J-SMD
This table gives cross-reference parts and alternative options found for NS41256L15J-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS41256L15J-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDH8832P-12QMHR | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | NS41256L15J-SMD vs EDH8832P-12QMHR |
CDM62256CD3 | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28 | Harris Semiconductor | NS41256L15J-SMD vs CDM62256CD3 |
EDH8832P-10KMHR | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | NS41256L15J-SMD vs EDH8832P-10KMHR |
EDH8832C-12DMHR | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | NS41256L15J-SMD vs EDH8832C-12DMHR |
EDH8832C-85KMHR | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, | Electronic Designs Inc | NS41256L15J-SMD vs EDH8832C-85KMHR |
EDH8832P-15QMHR | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, | Electronic Designs Inc | NS41256L15J-SMD vs EDH8832P-15QMHR |
EDH8832P-85KMHR | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, | Electronic Designs Inc | NS41256L15J-SMD vs EDH8832P-85KMHR |
EDH8832C-10DMHR | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | NS41256L15J-SMD vs EDH8832C-10DMHR |
EDH8832P-15DMHR | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, | Electronic Designs Inc | NS41256L15J-SMD vs EDH8832P-15DMHR |
EDH8832C-85DMHR | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, | Electronic Designs Inc | NS41256L15J-SMD vs EDH8832C-85DMHR |