Part Details for NSB1010XV5T5 by onsemi
Results Overview of NSB1010XV5T5 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSB1010XV5T5 Information
NSB1010XV5T5 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSB1010XV5T5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-NSB1010XV5T5-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP SOT-553 Min Qty: 4537 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
168000 In Stock |
|
$0.0700 | Buy Now |
|
DISTI #
488-NSB1010XV5T5-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP SOT-553 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
86141062
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 500mW 5-Pin SOT-553 T/R Min Qty: 6834 Package Multiple: 1 Date Code: 0401 | Americas - 168000 |
|
$0.0410 / $0.0549 | Buy Now |
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon RoHS: Compliant Status: Obsolete Min Qty: 1 | 168000 |
|
$0.0328 / $0.0529 | Buy Now |
Part Details for NSB1010XV5T5
NSB1010XV5T5 CAD Models
NSB1010XV5T5 Part Data Attributes
|
|
NSB1010XV5T5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSB1010XV5T5
onsemi
Dual Digital Transistors, SOT-553, 5 LEAD, 8000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-553, 5 LEAD | |
| Pin Count | 5 | |
| Manufacturer Package Code | 463B-01 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Built In Bias Resistor Ratio 1 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Separate, 2 Elements With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 35 | |
| JESD-30 Code | R-PDSO-F5 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 5 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn And Pnp | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
NSB1010XV5T5 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would involve placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the device and connect it to a thermal plane or a heat sink.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink, thermal interface material, and ensuring good airflow around the device. It's also important to monitor the device's thermal performance and adjust the design accordingly.
-
The NSB1010XV5T5 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices, such as TVS diodes, to protect the device from external ESD events.
-
When selecting an input capacitor, consider the device's input capacitance requirements, the operating frequency, and the desired ripple voltage. A general rule of thumb is to choose a capacitor with a value between 1-10 μF, with a voltage rating that exceeds the maximum input voltage. It's also important to consider the capacitor's ESR and ESL values to ensure they meet the device's requirements.
-
When assembling and soldering the NSB1010XV5T5, follow the recommended soldering temperature and time profiles to avoid damaging the device. Use a solder with a melting point below 260°C, and ensure the PCB is designed with adequate clearance and thermal relief to prevent overheating during soldering.