There are no models available for this part yet.
Overview of NSBA144EDXV6T1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NSBA144EDXV6T1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0618
|
Newark | Each |Onsemi NSBA144EDXV6T1 RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now | |
DISTI #
2156-NSBA144EDXV6T1-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 6662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32000 In Stock |
|
$0.0500 | Buy Now | |
DISTI #
NSBA144EDXV6T1
|
Avnet Americas | - Tape and Reel (Alt: NSBA144EDXV6T1) RoHS: Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 32000 Partner Stock |
|
$0.0387 / $0.0462 | Buy Now | |
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32000 |
|
$0.0387 / $0.0455 | Buy Now |
CAD Models for NSBA144EDXV6T1 by onsemi
Part Data Attributes for NSBA144EDXV6T1 by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
PLASTIC, CASE 463A-01, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
CASE 463A-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NSBA144EDXV6T1
This table gives cross-reference parts and alternative options found for NSBA144EDXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA144EDXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBA144EDXV6T5G | Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL | onsemi | NSBA144EDXV6T1 vs NSBA144EDXV6T5G |
NSBA144WDP6T5G | Dual PNP Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL | onsemi | NSBA144EDXV6T1 vs NSBA144WDP6T5G |
NSBA144EDXV6T1G | Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | onsemi | NSBA144EDXV6T1 vs NSBA144EDXV6T1G |