Part Details for NSG101 by Stanley Electric Co
Overview of NSG101 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for NSG101
NSG101 CAD Models
NSG101 Part Data Attributes:
|
NSG101
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NSG101
Stanley Electric Co
7 Seg Numeric LED Display
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Configuration | Universal | |
Display Height | 25 mm | |
Forward Voltage-Max | 5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 555 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |