Part Details for NSH-58DA-SR2-TG30 by 3M Interconnect
Overview of NSH-58DA-SR2-TG30 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSH-58DA-SR2-TG30
NSH-58DA-SR2-TG30 CAD Models
NSH-58DA-SR2-TG30 Part Data Attributes:
|
NSH-58DA-SR2-TG30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
NSH-58DA-SR2-TG30
3M Interconnect
Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.245 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 |
Alternate Parts for NSH-58DA-SR2-TG30
This table gives cross-reference parts and alternative options found for NSH-58DA-SR2-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSH-58DA-SR2-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-146309-9 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | NSH-58DA-SR2-TG30 vs 2-146309-9 |
NSH-58DA-SR2-TG30 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | 3M Electronics | NSH-58DA-SR2-TG30 vs NSH-58DA-SR2-TG30 |
2-146311-9 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | NSH-58DA-SR2-TG30 vs 2-146311-9 |
NSH-58DB-SR1-TG30 | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | NSH-58DA-SR2-TG30 vs NSH-58DB-SR1-TG30 |
2-146310-9 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | NSH-58DA-SR2-TG30 vs 2-146310-9 |
NSH-58DB-SR1-TG30 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | 3M Electronics | NSH-58DA-SR2-TG30 vs NSH-58DB-SR1-TG30 |
2-103149-9 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | NSH-58DA-SR2-TG30 vs 2-103149-9 |
892-39-058-20-901 | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Mill-Max Mfg Corp | NSH-58DA-SR2-TG30 vs 892-39-058-20-901 |
NSH-58DB-SR2-TG30 | HEADER CONNECTOR,PCB MNT,RECEPT,58 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | 3M Electronics | NSH-58DA-SR2-TG30 vs NSH-58DB-SR2-TG30 |
892-39-058-20-903 | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Mill-Max Mfg Corp | NSH-58DA-SR2-TG30 vs 892-39-058-20-903 |