-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 20 mA, 45 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5413
|
Newark | Ic, Led Driver, 45V, 0.02A, Sod123, Device Topology:Linear, No. Of Outputs:1Outputs, Output Current:20Ma, Output Voltage:-, Driver Case Style:Sod-123, No. Of Pins:2Pins, Input Voltage Min:0V, Input Voltage Max:45V, Switching Rohs Compliant: Yes |Onsemi NSI45020AT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41700 |
|
$0.2180 / $0.5470 | Buy Now |
DISTI #
15R4677
|
Newark | Ccr & Led Driver, Linear, Sod-123-2, No. Of Channels:1Channels, Output Current Max:20Ma, Output Voltage Max:-, Ic Case/Package:Sod-123, No. Of Pins:2Pins, Input Voltage Min:0V, Input Voltage Max:45V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NSI45020AT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41690 |
|
$0.2070 / $0.5370 | Buy Now |
DISTI #
86AK1728
|
Newark | Sod 123 20Ma 10% Ccr, Device Topology:Linear, No. Of Outputs:1Outputs, Output Current:20Ma, Output Voltage:-, Driver Case Style:Sod-123, No. Of Pins:2Pins, Input Voltage Min:0V, Input Voltage Max:45V, Switching Frequency:1Mhz, Rohs Compliant: Yes |Onsemi NSI45020AT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1690 / $0.1980 | Buy Now |
DISTI #
29X6213
|
Newark | Ccr & Led Driver, Linear, Sod-123-2, Full Reel, Device Topology:Linear, No. Of Outputs:1Outputs, Output Current:20Ma, Output Voltage:-, Driver Case Style:Sod-123, No. Of Pins:2Pins, Input Voltage Min:0V, Input Voltage Max:45V, Msl:- Rohs Compliant: Yes |Onsemi NSI45020AT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1830 | Buy Now |
DISTI #
NSI45020AT1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 10% SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166050 In Stock |
|
$0.0819 / $0.5700 | Buy Now |
DISTI #
NSI45020AT1G
|
Avnet Americas | LED DRVR 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSI45020AT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0790 / $0.0943 | Buy Now |
DISTI #
863-NSI45020AT1G
|
Mouser Electronics | LED Lighting Drivers LED Driver SOD 123 20mA 10% CCR RoHS: Compliant | 122220 |
|
$0.0910 / $0.5000 | Buy Now |
DISTI #
70341244
|
RS | Constant-current LED driver,45V,20mA | ON Semiconductor NSI45020AT1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Future Electronics | NSI45020 Series 20 mA 45 V SMT Constant Current Regulator & LED Driver - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 45000Reel |
|
$0.0850 / $0.0930 | Buy Now |
|
Future Electronics | NSI45020 Series 20 mA 45 V SMT Constant Current Regulator & LED Driver - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0850 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSI45020AT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSI45020AT1G
onsemi
LED Driver, Constant Current Regulator, 20 mA, 45 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NSI45020AT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSI45020AT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSV45020AT1G | LED Driver, Constant Current Regulator, 20 mA, 45 V, 3000-REEL, Automotive Qualified | onsemi | NSI45020AT1G vs NSV45020AT1G |