Part Details for NSL-32 by Luna Optoelectronics
Overview of NSL-32 by Luna Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for NSL-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-NSL-32
|
Mouser Electronics | Photodiode Output Optocouplers Photocell Output Optocoupler RoHS: Not Compliant | 8804 |
|
$1.5300 / $3.3000 | Buy Now |
DISTI #
70136794
|
RS | Optocoupler,2.0 V (Max.) at 16 mA, 40 mA (Max.),2000 V (Max.),50 mW (Max.) | Luna Optoelectronics NSL-32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2220 |
|
$2.5000 / $3.3300 | Buy Now |
Part Details for NSL-32
NSL-32 CAD Models
NSL-32 Part Data Attributes
|
NSL-32
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-32
Luna Optoelectronics
Light Dependent Resistor Output Optocoupler, COMPACT PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Package Description | COMPACT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Luna Optoelectronics | |
Configuration | SINGLE | |
Control Current | 0.04 A | |
Input Type | NEON LAMP | |
Isolation Voltage-Max | 2000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Input Channels | 1 | |
Number of Output Channels | 1 | |
On-state Resistance-Max | 500 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LIGHT DEPENDENT RESISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 50 W | |
Surface Mount | NO |