Part Details for NSL-4570 by Luna Optoelectronics
Overview of NSL-4570 by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4570WHRZ-R7 | Analog Devices | AMR Angle Sensor and Sig Cond | |
ADA4570WHRZ-RL | Analog Devices | AMR Angle Sensor and Sig Cond | |
ADA4570BRZ | Analog Devices | AMR MAGNETIC SENSOR |
Part Details for NSL-4570
NSL-4570 CAD Models
NSL-4570 Part Data Attributes
|
NSL-4570
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
NSL-4570
Luna Optoelectronics
Optoelectronic Device, HERMETIC, TO-5, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUNA INNOVATIONS INC | |
Package Description | HERMETIC, TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
Dark Resistance | 4000000 Ω | |
JESD-609 Code | e0 | |
Light Resistance | 3.8 kΩ | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -60 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 320 V | |
Peak Wavelength | 515 nm | |
Power Dissipation-Max | 0.2 W | |
Semiconductor Material | CDS | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |