Part Details for NSM6227FT90L9 by SEI Stackpole Electronics Inc
Overview of NSM6227FT90L9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSM6227FT90L9
NSM6227FT90L9 CAD Models
NSM6227FT90L9 Part Data Attributes:
|
NSM6227FT90L9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NSM6227FT90L9
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 0.0909ohm, 100V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 6227, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.99 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6227 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |