Part Details for NSPH103M63V1206TRF by NIC Components Corp
Overview of NSPH103M63V1206TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSPH103M63V1206TRF
NSPH103M63V1206TRF CAD Models
NSPH103M63V1206TRF Part Data Attributes:
|
NSPH103M63V1206TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPH103M63V1206TRF
NIC Components Corp
Film Capacitor, Acrylic, 63V, 20% +Tol, 20% -Tol, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | ACRYLIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |