Part Details for NSR0140P2T5G by Rochester Electronics LLC
Overview of NSR0140P2T5G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSR0140P2T5G
NSR0140P2T5G CAD Models
NSR0140P2T5G Part Data Attributes
|
NSR0140P2T5G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NSR0140P2T5G
Rochester Electronics LLC
0.07A, 40V, SILICON, SIGNAL DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE 514AA-01, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, MINIATURE, PLASTIC, CASE 514AA-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 514AA-01 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | COMMERCIAL | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |