-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 mA, 30 V, Low IR Schottky Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9865
|
Newark | Small Signal Schottky Diode, Single, 30 V, 350 Ma, 350 Mv, 30 Ma, 125 C Rohs Compliant: Yes |Onsemi NSR0140P2T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13913 |
|
$0.0890 / $0.4470 | Buy Now |
DISTI #
27M2677
|
Newark | Schottky Rectifier, 70Ma, 30V, Sod-923, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:70Ma, Forward Voltage Max:350Mv, Forward Surge Current:500Ma, Operating Temperature Max:125°Crohs Compliant: Yes |Onsemi NSR0140P2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
10N9704
|
Newark | Schottky Rectifier, 70Ma, 30V, Sod-923, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:350Mv, Forward Surge Current Ifsm Max:500Ma, Diode Case Style:Sod-923 Rohs Compliant: Yes |Onsemi NSR0140P2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
NSR0140P2T5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 70MA SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62251 In Stock |
|
$0.0511 / $0.4200 | Buy Now |
DISTI #
NSR0140P2T5G
|
Avnet Americas | Diode Schottky 40V 0.07A 2-Pin SOD-923 T/R - Tape and Reel (Alt: NSR0140P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000673244 Factory Stock |
|
$0.0482 / $0.0576 | Buy Now |
DISTI #
NSR0140P2T5G
|
Avnet Americas | Diode Schottky 40V 0.07A 2-Pin SOD-923 T/R - Tape and Reel (Alt: NSR0140P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000673244 Factory Stock |
|
$0.0482 / $0.0576 | Buy Now |
DISTI #
NSR0140P2T5G
|
Avnet Americas | Diode Schottky 40V 0.07A 2-Pin SOD-923 T/R - Tape and Reel (Alt: NSR0140P2T5G) RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
863-NSR0140P2T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE RoHS: Compliant | 119522 |
|
$0.0560 / $0.4200 | Buy Now |
|
Future Electronics | NSR0140P2T5G Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 152000Reel |
|
$0.0489 / $0.0531 | Buy Now |
|
Future Electronics | NSR0140P2T5G Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0489 / $0.0531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR0140P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0140P2T5G
onsemi
100 mA, 30 V, Low IR Schottky Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.43 Max Height | |
Package Description | LEAD FREE, MINIATURE, PLASTIC, CASE 514AA-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |