Part Details for NSR100M50V6.3X5TBF1NF by NIC Components Corp
Overview of NSR100M50V6.3X5TBF1NF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSR100M50V6.3X5TBF1NF
NSR100M50V6.3X5TBF1NF CAD Models
NSR100M50V6.3X5TBF1NF Part Data Attributes
|
NSR100M50V6.3X5TBF1NF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSR100M50V6.3X5TBF1NF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16600 mΩ | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 34 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NSR100M50V6.3X5TBF1NF
This table gives cross-reference parts and alternative options found for NSR100M50V6.3X5TBF1NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR100M50V6.3X5TBF1NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MS510MFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NSR100M50V6.3X5TBF1NF vs 50MS510MFA6.3X5 |
MAL213451109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NSR100M50V6.3X5TBF1NF vs MAL213451109E3 |
MAL213471109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NSR100M50V6.3X5TBF1NF vs MAL213471109E3 |
50MS510MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | NSR100M50V6.3X5TBF1NF vs 50MS510MEFCT56.3X5 |
UML1H100MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NSR100M50V6.3X5TBF1NF vs UML1H100MDD |
8100LFMAA05MVN08EM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | NSR100M50V6.3X5TBF1NF vs 8100LFMAA05MVN08EM |
50MS510MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | NSR100M50V6.3X5TBF1NF vs 50MS510MCE6.3X5 |
MAL213431109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NSR100M50V6.3X5TBF1NF vs MAL213431109E3 |
50MS510MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | NSR100M50V6.3X5TBF1NF vs 50MS510MCC6.3X5 |
50MS510MCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NSR100M50V6.3X5TBF1NF vs 50MS510MCA6.3X5 |