Part Details for NSR101M10V6.3X5F1F by NIC Components Corp
Overview of NSR101M10V6.3X5F1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSR101M10V6.3X5F1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSR101M10V6.3X5F1F
|
Avnet Americas | NSR101M10V6.3X5F1F - Bulk (Alt: NSR101M10V6.3X5F1F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0636 / $0.0745 | Buy Now |
Part Details for NSR101M10V6.3X5F1F
NSR101M10V6.3X5F1F CAD Models
NSR101M10V6.3X5F1F Part Data Attributes
|
NSR101M10V6.3X5F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSR101M10V6.3X5F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3300 mΩ | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 76 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NSR101M10V6.3X5F1F
This table gives cross-reference parts and alternative options found for NSR101M10V6.3X5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR101M10V6.3X5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LBMAA05MVN78FM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | NSR101M10V6.3X5F1F vs 8101LBMAA05MVN78FM |
10MS5100MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | NSR101M10V6.3X5F1F vs 10MS5100MEFCT56.3X5 |
10MS5100MCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NSR101M10V6.3X5F1F vs 10MS5100MCA6.3X5 |
10MS5100MEFCTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | NSR101M10V6.3X5F1F vs 10MS5100MEFCTZ6.3X5 |
10MS5100MFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NSR101M10V6.3X5F1F vs 10MS5100MFA6.3X5 |