Part Details for NSR101M4V5X5 by NIC Components Corp
Overview of NSR101M4V5X5 by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSR101M4V5X5
NSR101M4V5X5 CAD Models
NSR101M4V5X5 Part Data Attributes
|
NSR101M4V5X5
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSR101M4V5X5
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MMH RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5810 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 59 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NSR101M4V5X5
This table gives cross-reference parts and alternative options found for NSR101M4V5X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR101M4V5X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMJ0G101MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NSR101M4V5X5 vs TMJ0G101MDR |
SS0G107M57TS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Samwha Electronics | NSR101M4V5X5 vs SS0G107M57TS |
1SK0GAB107MAP05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NSR101M4V5X5 vs 1SK0GAB107MAP05007 |
1SK0GAB107MAS05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NSR101M4V5X5 vs 1SK0GAB107MAS05007 |
SS0G107M57PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Samwha Electronics | NSR101M4V5X5 vs SS0G107M57PB |
UMJ0G101MDL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | NSR101M4V5X5 vs UMJ0G101MDL1CV |
UMJ0G101MDL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | NSR101M4V5X5 vs UMJ0G101MDL1CP |
1SK0GAB107MAN05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NSR101M4V5X5 vs 1SK0GAB107MAN05007 |
1SK0GAB107MCS05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NSR101M4V5X5 vs 1SK0GAB107MCS05007 |
ESRM4R0ETE101ME05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NSR101M4V5X5 vs ESRM4R0ETE101ME05D |