-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Low VF Schottky Diode, SOD-323 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7021
|
Newark | Schottky Diode, 20V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1A, Forward Voltage Vf Max:540Mv, Forward Surge Current Ifsm Max:-, Operating Temperature Max:125°C, Diode Caserohs Compliant: Yes |Onsemi NSR1020MW2T3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30580 |
|
$0.0850 / $0.4030 | Buy Now |
DISTI #
16M4519
|
Newark | Schottky Rectifier, 1A, 20V Sod-923, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Forward Voltage Max:440Mv, Forward Surge Current:5A, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NSR1020MW2T3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
NSR1020MW2T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25462 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
NSR1020MW2T3G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSR1020MW2T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0429 | Buy Now |
DISTI #
863-NSR1020MW2T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers SMALL SIG SCHOTTKY RoHS: Compliant | 11628 |
|
$0.0420 / $0.3800 | Buy Now |
|
Future Electronics | NSR1020 Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0351 / $0.0380 | Buy Now |
|
Future Electronics | NSR1020 Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0351 / $0.0380 | Buy Now |
|
Onlinecomponents.com | 1.0 A, 20 V, Low VF Schottky Diode |
20000 In Stock |
|
$0.0345 / $0.0397 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Rochester Electronics | NSR1020MW2 - Rectifier Diode, Schottky, 1A, 30V RoHS: Compliant Status: Active Min Qty: 1 | 39998 |
|
$0.0360 / $0.0423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR1020MW2T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR1020MW2T3G
onsemi
1.0 A, 20 V, Low VF Schottky Diode, SOD-323 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR1020MW2T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR1020MW2T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR1020MW2T1G | 1.0 A, 20 V, Low VF Schottky Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | NSR1020MW2T3G vs NSR1020MW2T1G |
NSVR1020MW2T1G | 1.0 A, 20 V, Low VF Schottky Diode, 3000-REEL, Automotive Qualified | onsemi | NSR1020MW2T3G vs NSVR1020MW2T1G |