Part Details for NSVBAS21TMR6T1G by onsemi
Overview of NSVBAS21TMR6T1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVBAS21TMR6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3866
|
Newark | Diode, Small Signal, Auto,250V, Sc-74, Diode Configuration:Triple Isolated, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Rohs Compliant: Yes |Onsemi NSVBAS21TMR6T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25460 |
|
$0.1030 / $0.4040 | Buy Now |
DISTI #
13AC6199
|
Newark | Diode, Small Signal, Aec-Q101,250V, Sc-74, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:625Ma Rohs Compliant: Yes |Onsemi NSVBAS21TMR6T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 | Buy Now |
DISTI #
97W6366
|
Newark | High Voltage Switching Diode, 250 V/ Reel |Onsemi NSVBAS21TMR6T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
NSVBAS21TMR6T1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 250V 200MA SC74 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45409 In Stock |
|
$0.0442 / $0.3400 | Buy Now |
DISTI #
NSVBAS21TMR6T1G
|
Avnet Americas | Diode Switching 250V 0.2A 6-Pin SC-74 T/R - Tape and Reel (Alt: NSVBAS21TMR6T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0521 | Buy Now |
DISTI #
863-NSVBAS21TMR6T1G
|
Mouser Electronics | Small Signal Switching Diodes TRIPLE HIGH VTG SWITCH RoHS: Compliant | 716686 |
|
$0.0440 / $0.3400 | Buy Now |
|
Future Electronics | NSVBAS21 Series 250 V 200mA Surface Mount High Voltage Switching Diode SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 105000Reel |
|
$0.0426 / $0.0478 | Buy Now |
|
Future Electronics | NSVBAS21 Series 250 V 200mA Surface Mount High Voltage Switching Diode SC-74 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0426 / $0.0478 | Buy Now |
|
Onlinecomponents.com | High Voltage Switching Diode, 250 V | 0 |
|
$0.0432 / $0.0489 | Buy Now |
|
Ameya Holding Limited | SC-74/High Voltage Switching Diode, 250 V | 36000 |
|
RFQ |
Part Details for NSVBAS21TMR6T1G
NSVBAS21TMR6T1G CAD Models
NSVBAS21TMR6T1G Part Data Attributes
|
NSVBAS21TMR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAS21TMR6T1G
onsemi
High Voltage Switching Diode, 250 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | CASE 318F-05, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 250 V | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.311 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSVBAS21TMR6T1G
This table gives cross-reference parts and alternative options found for NSVBAS21TMR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBAS21TMR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVBAS21TMR6T2G | High Voltage Switching Diode, 250 V, 3000-REEL, Automotive Qualified | onsemi | NSVBAS21TMR6T1G vs NSVBAS21TMR6T2G |