Part Details for NSVR30CM3T5G by onsemi
Overview of NSVR30CM3T5G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVR30CM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NSVR30CM3T5GCT-ND
|
DigiKey | DUAL COMMON CATHODE SCHOTTKY DIO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 / $0.3800 | Buy Now |
DISTI #
NSVR30CM3T5G
|
Avnet Americas | SS SOT-723 SHTK DIODE - Tape and Reel (Alt: NSVR30CM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 / $0.0422 | Buy Now |
DISTI #
863-NSVR30CM3T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers 200 mA, 30 V, Dual Schottky Diode, Common Cathode Automotive Grade, AEC-Q101 RoHS: Not Compliant | 8000 |
|
$0.0370 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 200 mA, 30 V, Dual Schottky Diode, Common Cathode Automotive Grade, AEC-Q101 | 0 |
|
$0.0339 / $0.0396 | Buy Now |
DISTI #
NSVR30CM3T5G
|
Avnet Asia | SS SOT-723 SHTK DIODE (Alt: NSVR30CM3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0335 / $0.0375 | Buy Now |
Part Details for NSVR30CM3T5G
NSVR30CM3T5G CAD Models
NSVR30CM3T5G Part Data Attributes
|
NSVR30CM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVR30CM3T5G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode Automotive Grade, AEC-Q101, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOT-723, 3 PIN | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.19 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSVR30CM3T5G
This table gives cross-reference parts and alternative options found for NSVR30CM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVR30CM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C-RTK/HU | Rectifier Diode, | KEC | NSVR30CM3T5G vs BAT54C-RTK/HU |
SBAT54CLT1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NSVR30CM3T5G vs SBAT54CLT1G |