Part Details for NSVRB751S40T5G by onsemi
Overview of NSVRB751S40T5G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVRB751S40T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3054
|
Newark | Ss 40V Shtky Sod523/ Reel |Onsemi NSVRB751S40T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0260 | Buy Now |
DISTI #
488-NSVRB751S40T5GCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 30MA SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15100 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
NSVRB751S40T5G
|
Avnet Americas | Diode Schottky 40V 30mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSVRB751S40T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
NSVRB751S40T5G
|
Avnet Americas | Diode Schottky 40V 30mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSVRB751S40T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
NSVRB751S40T5G
|
Avnet Americas | Diode Schottky 40V 30mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSVRB751S40T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
863-NSVRB751S40T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 mA, 30 V, Schottky Barrier Diode Automotive Standard | 15690 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | Fast Switching Speed Low Reverse Current30 mA,30V, Schottky Barrier SOD523 AUTO RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 16000Reel |
|
$0.0206 / $0.0228 | Buy Now |
DISTI #
NSVRB751S40T5G
|
Avnet Silica | (Alt: NSVRB751S40T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVRB751S40T5G
|
EBV Elektronik | (Alt: NSVRB751S40T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSVRB751S40T5G
NSVRB751S40T5G CAD Models
NSVRB751S40T5G Part Data Attributes
|
NSVRB751S40T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVRB751S40T5G
onsemi
30 mA, 30 V, Schottky Barrier Diode Automotive Standard, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-08-22 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSVRB751S40T5G
This table gives cross-reference parts and alternative options found for NSVRB751S40T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVRB751S40T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVRB751S40T1G | 30 mA, 30 V, Schottky Barrier Diode Automotive Standard, 3000-REEL, Automotive Qualified | onsemi | NSVRB751S40T5G vs NSVRB751S40T1G |