Part Details for NSWC102J250TRD1NF by NIC Components Corp
Overview of NSWC102J250TRD1NF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for NSWC102J250TRD1NF
NSWC102J250TRD1NF CAD Models
NSWC102J250TRD1NF Part Data Attributes:
|
NSWC102J250TRD1NF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSWC102J250TRD1NF
NIC Components Corp
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1913 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1913 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |