Part Details for NSWC153J250TRD1F by NIC Components Corp
Overview of NSWC153J250TRD1F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSWC153J250TRD1F
NSWC153J250TRD1F CAD Models
NSWC153J250TRD1F Part Data Attributes
|
NSWC153J250TRD1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSWC153J250TRD1F
NIC Components Corp
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1913 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1913 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
Alternate Parts for NSWC153J250TRD1F
This table gives cross-reference parts and alternative options found for NSWC153J250TRD1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSWC153J250TRD1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSWC153J250TRD1NF | Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT | NIC Components Corp | NSWC153J250TRD1F vs NSWC153J250TRD1NF |