Part Details for NSWC684G100TRR3 by NIC Components Corp
Overview of NSWC684G100TRR3 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSWC684G100TRR3
NSWC684G100TRR3 CAD Models
NSWC684G100TRR3 Part Data Attributes
|
NSWC684G100TRR3
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSWC684G100TRR3
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100V, 0.68uF, SURFACE MOUNT, 3925, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3925 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
JESD-609 Code | e0 | |
Manufacturer Series | NSWC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3925 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NSWC684G100TRR3
This table gives cross-reference parts and alternative options found for NSWC684G100TRR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSWC684G100TRR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSWC684G100TRH2 | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100V, 0.68uF, SURFACE MOUNT, 3925, CHIP | NIC Components Corp | NSWC684G100TRR3 vs NSWC684G100TRH2 |
NSWC684G100TRR3F | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 100V, 0.68uF, SURFACE MOUNT, 3925, CHIP | NIC Components Corp | NSWC684G100TRR3 vs NSWC684G100TRR3F |