Part Details for NSY163 by Stanley Electric Co
Overview of NSY163 by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Part Details for NSY163
NSY163 CAD Models
NSY163 Part Data Attributes
|
NSY163
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NSY163
Stanley Electric Co
7 Seg Numeric LED Display
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Configuration | Universal | |
Display Height | 15 mm | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 580 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |