Part Details for NT10781782DLF by TT Electronics Resistors
Overview of NT10781782DLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT10781782DLF
NT10781782DLF CAD Models
NT10781782DLF Part Data Attributes:
|
NT10781782DLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NT10781782DLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 17800ohm, 1732V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | SEMI-PRECISION, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1732 V |
Alternate Parts for NT10781782DLF
This table gives cross-reference parts and alternative options found for NT10781782DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT10781782DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S1782DS | Fixed Resistor, Wire Wound, 10W, 17800ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10781782DLF vs RWR78S1782DS |
RW78U1782D | Fixed Resistor, Wire Wound, 10W, 17800ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10781782DLF vs RW78U1782D |
RWR78W1782DT | Fixed Resistor, Wire Wound, 10W, 17800ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10781782DLF vs RWR78W1782DT |
RWR78W1782DP | Fixed Resistor, Wire Wound, 10W, 17800ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10781782DLF vs RWR78W1782DP |
RWR78W1782DM | Fixed Resistor, Wire Wound, 10W, 17800ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10781782DLF vs RWR78W1782DM |
RWR78S1782DP | Fixed Resistor, Wire Wound, 10W, 17800ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10781782DLF vs RWR78S1782DP |
RWR78W1782DS | Fixed Resistor, Wire Wound, 10W, 17800ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10781782DLF vs RWR78W1782DS |
RWR78W1782DR | Fixed Resistor, Wire Wound, 10W, 17800ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | NT10781782DLF vs RWR78W1782DR |