Part Details for NT180R255F by TT Electronics Resistors
Overview of NT180R255F by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT180R255F
NT180R255F CAD Models
NT180R255F Part Data Attributes
|
NT180R255F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NT180R255F
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE, SEMI-PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.255 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 154.9 V |
Alternate Parts for NT180R255F
This table gives cross-reference parts and alternative options found for NT180R255F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT180R255F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR255FP | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | NT180R255F vs RWR80SR255FP |
RWR80WR255FT | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT180R255F vs RWR80WR255FT |
RWR80WR255FS | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT180R255F vs RWR80WR255FS |
RWR80WR255FC | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT180R255F vs RWR80WR255FC |
RWR80SR255FS | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | NT180R255F vs RWR80SR255FS |