Part Details for NT2016SA-19.2M-NSA3508C by Nihon Dempa Kogyo Co Ltd
Overview of NT2016SA-19.2M-NSA3508C by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT2016SA-19.2M-NSA3508C
NT2016SA-19.2M-NSA3508C CAD Models
NT2016SA-19.2M-NSA3508C Part Data Attributes
|
NT2016SA-19.2M-NSA3508C
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NT2016SA-19.2M-NSA3508C
Nihon Dempa Kogyo Co Ltd
Sine Output Oscillator,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SUPPLY VOLTAGE 1.7V TO 3.3V IS ALSO AVAILABLE | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 1.7 V | |
Control Voltage-Min | 0.1 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.06X.08,63/39 | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |