Part Details for NT5032SC-16M-NSA3341A by Nihon Dempa Kogyo Co Ltd
Overview of NT5032SC-16M-NSA3341A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT5032SC-16M-NSA3341A
NT5032SC-16M-NSA3341A CAD Models
NT5032SC-16M-NSA3341A Part Data Attributes
|
NT5032SC-16M-NSA3341A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NT5032SC-16M-NSA3341A
Nihon Dempa Kogyo Co Ltd
Sine Output Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |