Part Details for NT5032SC-19.44M-NSA3341A by Nihon Dempa Kogyo Co Ltd
Overview of NT5032SC-19.44M-NSA3341A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT5032SC-19.44M-NSA3341A
NT5032SC-19.44M-NSA3341A CAD Models
NT5032SC-19.44M-NSA3341A Part Data Attributes
|
NT5032SC-19.44M-NSA3341A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NT5032SC-19.44M-NSA3341A
Nihon Dempa Kogyo Co Ltd
Sine Output Oscillator, 19.44MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
Alternate Parts for NT5032SC-19.44M-NSA3341A
This table gives cross-reference parts and alternative options found for NT5032SC-19.44M-NSA3341A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5032SC-19.44M-NSA3341A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA535SB-19.2MHZ | Sine Output Oscillator, 19.2MHz Nom, | KDS Daishinku Corp | NT5032SC-19.44M-NSA3341A vs DSA535SB-19.2MHZ |
DSA535SA-19.8MHZ | Sine Output Oscillator, 19.8MHz Nom, | KDS Daishinku Corp | NT5032SC-19.44M-NSA3341A vs DSA535SA-19.8MHZ |
DSA535SA-19.68MHZ | Sine Output Oscillator, 19.68MHz Nom, | KDS Daishinku Corp | NT5032SC-19.44M-NSA3341A vs DSA535SA-19.68MHZ |
DSA421SA-19.8MHZ | Sine Output Oscillator, 19.8MHz Nom, | KDS Daishinku Corp | NT5032SC-19.44M-NSA3341A vs DSA421SA-19.8MHZ |
DSA421SB-19.68MHZ | Sine Output Oscillator, 19.68MHz Nom, | KDS Daishinku Corp | NT5032SC-19.44M-NSA3341A vs DSA421SB-19.68MHZ |
DSA751HA-19.68MHZ-OUT1-STBY2 | Sine Output Oscillator, 19.68MHz Nom | KDS Daishinku Corp | NT5032SC-19.44M-NSA3341A vs DSA751HA-19.68MHZ-OUT1-STBY2 |
DSA535SA-19.2MHZ | Sine Output Oscillator, 19.2MHz Nom, | KDS Daishinku Corp | NT5032SC-19.44M-NSA3341A vs DSA535SA-19.2MHZ |
DSA421SB-20MHZ | Sine Output Oscillator, 20MHz Nom, | KDS Daishinku Corp | NT5032SC-19.44M-NSA3341A vs DSA421SB-20MHZ |