Datasheets
NT57454900.5%LF by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel

Part Details for NT57454900.5%LF by TT Electronics Resistors

Overview of NT57454900.5%LF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for NT57454900.5%LF

NT57454900.5%LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NT57454900.5%LF Part Data Attributes

NT57454900.5%LF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
NT57454900.5%LF TT Electronics Resistors Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction All-Welded
JESD-609 Code e3
Lead Diameter 1 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 7.9 mm
Package Length 22.2 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 5 W
Resistance 549 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 685.5 V

Alternate Parts for NT57454900.5%LF

This table gives cross-reference parts and alternative options found for NT57454900.5%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT57454900.5%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR84S5490DM Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RWR84S5490DM
RW74U5490D Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RW74U5490D
RWR84W5490DT Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RWR84W5490DT
RWR74S5490DR Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RWR74S5490DR
RWR74W5490DM Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RWR74W5490DM
RWR74S5490DT Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RWR74S5490DT
RWR74W5490DT Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RWR74W5490DT
RWR84W5490DS Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RWR84W5490DS
RWR84S5490DP Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RWR84S5490DP
RWR74S5490DM Fixed Resistor, Wire Wound, 5W, 549ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors NT57454900.5%LF vs RWR74S5490DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT57454900.5%LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT57454900.5%LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of NT57454900.5%LF would you like to use for your alert(s)?
  • Please alert me when NT57454900.5%LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NT57454900.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT57454900.5%LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NT57454900.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT57454900.5%LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT57454900.5%LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: