Part Details for NT732ATTD502L3500K by KOA Speer Electronics Inc
Overview of NT732ATTD502L3500K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT732ATTD502L3500K
NT732ATTD502L3500K CAD Models
NT732ATTD502L3500K Part Data Attributes:
|
NT732ATTD502L3500K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NT732ATTD502L3500K
KOA Speer Electronics Inc
NTC Thermistor, 5000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 15% |
Alternate Parts for NT732ATTD502L3500K
This table gives cross-reference parts and alternative options found for NT732ATTD502L3500K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT732ATTD502L3500K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT732ATD5KOHML | RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, SURFACE MOUNT, CHIP, 0805 | KOA Speer Electronics Inc | NT732ATTD502L3500K vs NT732ATD5KOHML |
NT732ALTD502L3500K | NTC Thermistor, 5000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NT732ATTD502L3500K vs NT732ALTD502L3500K |