-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 24A, 42mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTD24N06T4G
|
Avnet Americas | Trans MOSFET N-CH 60V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD24N06T4G) RoHS: Compliant Min Qty: 589 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5049 Partner Stock |
|
$1.0540 / $1.2580 | Buy Now |
DISTI #
NTD24N06T4G
|
Avnet Americas | Trans MOSFET N-CH 60V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD24N06T4G) RoHS: Compliant Min Qty: 589 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5049 Partner Stock |
|
$1.0540 / $1.2580 | Buy Now |
|
Ameya Holding Limited | Power MOSFET 60Volt, 24Amp | 1892 |
|
RFQ | |
DISTI #
NTD24N06T4G
|
Avnet Americas | Trans MOSFET N-CH 60V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NTD24N06T4G) RoHS: Compliant Min Qty: 589 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5049 Partner Stock |
|
$1.0540 / $1.2580 | Buy Now |
|
Flip Electronics | Stock, ship today | 5049 |
|
$0.8500 | RFQ |
|
Win Source Electronics | MOSFET N-CH 60V 24A DPAK | 38000 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD24N06T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD24N06T4G
onsemi
Single N-Channel Power MOSFET 60V, 24A, 42mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD24N06T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD24N06T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD24N06 | 24A, 60V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD24N06T4G vs NTD24N06 |
NTD24N06T4 | 24A, 60V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD24N06T4G vs NTD24N06T4 |