Part Details for NTD2955G by Rochester Electronics LLC
Overview of NTD2955G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTD2955G
NTD2955G CAD Models
NTD2955G Part Data Attributes:
|
NTD2955G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTD2955G
Rochester Electronics LLC
12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369C-01, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD2955G
This table gives cross-reference parts and alternative options found for NTD2955G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD2955G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD2955-1G | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | NTD2955G vs NTD2955-1G |
NTD2955T4 | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD2955G vs NTD2955T4 |
NVD2955T4G | Power MOSFET -60V, -12A, 180 mOhm, Single P-Channel, DPAK. Power MOSFET -60V -12A 180 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NTD2955G vs NVD2955T4G |
SVD2955T4G | Power MOSFET -60V, -12A, 180 mOhm, Single P-Channel, DPAK. Power MOSFET, 2500-REEL, Automotive Qualified | onsemi | NTD2955G vs SVD2955T4G |
NTD2955 | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | NTD2955G vs NTD2955 |
NTD2955T4G | Single P-Channel Power MOSFET -60V, -12A, 180mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NTD2955G vs NTD2955T4G |