Part Details for NTE1049 by NTE Electronics Inc
Overview of NTE1049 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE1049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO SINGLE CHIP RECEIVER, AM, PDIP16 | 7 |
|
$3.7688 / $7.5375 | Buy Now |
DISTI #
NTE1049
|
TME | IC: amplifier, 15VDC, DIP16, 25mA Min Qty: 1 | 0 |
|
$4.3100 / $5.4200 | RFQ |
Part Details for NTE1049
NTE1049 CAD Models
NTE1049 Part Data Attributes:
|
NTE1049
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1049
NTE Electronics Inc
Audio Single Chip Receiver, AM, PDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM | |
Harmonic Distortion | 1.5% | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 80 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |