Part Details for NTE1880 by NTE Electronics Inc
Overview of NTE1880 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Quest Components | 1 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for NTE1880
NTE1880 CAD Models
NTE1880 Part Data Attributes
|
NTE1880
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1880
NTE Electronics Inc
Fixed Positive Standard Regulator, 3 Output, 13V1, 6.05V2, PSMA8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PSMA-T8 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 12.8 V | |
Output Voltage1-Nom | 13 V | |
Output Voltage2-Max | 6.25 V | |
Output Voltage2-Min | 5.85 V | |
Output Voltage2-Nom | 6.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for NTE1880
This table gives cross-reference parts and alternative options found for NTE1880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE7037 | Fixed Positive Standard Regulator, 2 Output, 9.5V1, 5.5V2, PSMA8, | NTE Electronics Inc | NTE1880 vs NTE7037 |
NTE1883 | Fixed Positive Standard Regulator, 3 Output, 12.1V1, 12.1V2, PSMA8, | NTE Electronics Inc | NTE1880 vs NTE1883 |