Part Details for NTE1900 by NTE Electronics Inc
Overview of NTE1900 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3391
|
Newark | Ldo Voltage Regulator, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Max Output Current:100Ma Rohs Compliant: Yes |Nte Electronics NTE1900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, PBCY3 | 8 |
|
$2.3400 / $3.5100 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, PBCY3 | 3 |
|
$1.9530 / $2.6040 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, PBCY3 | 1 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE1900
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.1A, TO92, THT Min Qty: 1 | 11 |
|
$1.1700 / $1.4700 | Buy Now |
Part Details for NTE1900
NTE1900 CAD Models
NTE1900 Part Data Attributes
|
NTE1900
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1900
NTE Electronics Inc
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE1900
This table gives cross-reference parts and alternative options found for NTE1900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LBR2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | NTE1900 vs LM317LBR2 |
LM317LZX | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | NTE1900 vs LM317LZX |
LM317LILP | 100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | NTE1900 vs LM317LILP |
LM317LZ/NOPB | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | NTE1900 vs LM317LZ/NOPB |
LM317LZRMG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | NTE1900 vs LM317LZRMG |
LM317LZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | NTE1900 vs LM317LZ |
LM317LZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | NTE1900 vs LM317LZRA |
LM317LBZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | NTE1900 vs LM317LBZ |
LM317LB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | NTE1900 vs LM317LB |
LM317LBZRPG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | NTE1900 vs LM317LBZRPG |