Part Details for NTE2306 by NTE Electronics Inc
Overview of NTE2306 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3537
|
Newark | Transistor, bjt, pnp,160V V(Br)Ceo,16A I(C),to-218 Rohs Compliant: Yes |Nte Electronics NTE2306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE2306-ND
|
DigiKey | TRANS PNP 160V 16A TO3PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
411 In Stock |
|
$7.5400 / $9.0800 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 160V IC=16A TO-218 Case Tf=1.2us High Voltage Power AMP Compl To NTE2305 RoHS: Compliant |
8 In Stock |
|
$6.5900 / $10.0700 | Buy Now |
DISTI #
60294717
|
Verical | Trans GP BJT PNP 160V 16A 3-Pin(3+Tab) TO-218 Min Qty: 5 Package Multiple: 5 Date Code: 1403 | Americas - 5 |
|
$12.9768 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 16A I(C), 160V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 9 |
|
$8.4825 / $11.3100 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 16A I(C), 160V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 6 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
NTE2306
|
TME | Transistor: PNP, bipolar, 160V, 16A, 125W, TO218 Min Qty: 1 | 8 |
|
$7.6500 / $10.7000 | Buy Now |
|
Master Electronics | Transistor PNP Silicon 160V IC=16A TO-218 Case Tf=1.2us High Voltage Power AMP Compl To NTE2305 RoHS: Compliant |
8 In Stock |
|
$6.5900 / $10.0700 | Buy Now |
Part Details for NTE2306
NTE2306 CAD Models
NTE2306 Part Data Attributes
|
NTE2306
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2306
NTE Electronics Inc
Power Bipolar Transistor, 16A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz |
Alternate Parts for NTE2306
This table gives cross-reference parts and alternative options found for NTE2306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1386 | Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | NTE2306 vs 2SA1386 |
2SA1386 | Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN | Sanken Electric Co Ltd | NTE2306 vs 2SA1386 |
MJE4352 | 16A, 140V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-01, 3 PIN | onsemi | NTE2306 vs MJE4352 |
MJE4353G | 16 A, 160 V PNP Bipolar Power Transistor, TO-247, 30-TUBE | onsemi | NTE2306 vs MJE4353G |
MJE4353 | 16A, 160V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | NTE2306 vs MJE4353 |
MJE4353 | 16 A, 160 V PNP Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | NTE2306 vs MJE4353 |
2SC3040 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | NTE2306 vs 2SC3040 |