Part Details for NTE334 by NTE Electronics Inc
Overview of NTE334 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$28.8000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 18V V(BR)CEO, 1-ELEMENT, NPN, SILICON, CERAMIC, METAL-SEALED COFIRED, 4 PIN | 5 |
|
$31.2000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 18V V(BR)CEO, 1-ELEMENT, NPN, SILICON, CERAMIC, METAL-SEALED COFIRED, 4 PIN | 1 |
|
$31.2000 | Buy Now |
Part Details for NTE334
NTE334 CAD Models
NTE334 Part Data Attributes
|
NTE334
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE334
NTE Electronics Inc
Power Bipolar Transistor, 15A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 175 W | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NTE334
This table gives cross-reference parts and alternative options found for NTE334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF455A | 15A, 18V, NPN, Si, POWER TRANSISTOR | TE Connectivity | NTE334 vs MRF455A |