Part Details for NTE377 by NTE Electronics Inc
Overview of NTE377 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE377-ND
|
DigiKey | TRANS NPN 80V 10A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
181 In Stock |
|
$2.1000 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 80V IC=10A TO-220 Case Power AMP Driver + Output Compl To NTE378 RoHS: Compliant |
123 In Stock |
|
$1.7100 / $2.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.1840 / $3.3600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220 | 52 |
|
$1.4688 / $2.4480 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220 | 4 |
|
$1.7010 / $2.2680 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220 | 8 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
NTE377
|
TME | Transistor: NPN, bipolar, 80V, 10A, 50W, TO220 Min Qty: 1 | 36 |
|
$1.9500 / $2.7300 | Buy Now |
DISTI #
4527173
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2566 / $5.8418 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 80V IC=10A TO-220 Case Power AMP Driver + Output Compl To NTE378 RoHS: Compliant |
123 In Stock |
|
$1.7100 / $2.5600 | Buy Now |
Part Details for NTE377
NTE377 CAD Models
NTE377 Part Data Attributes
|
NTE377
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE377
NTE Electronics Inc
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |