-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Gate Zener Small Signal MOSFET -20V, -760mA, 360mΩ, SC-89, 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6484
|
Newark | Mosfet, P-Ch, -20V, -0.76A, Sc-89, Transistor Polarity:P Channel, Continuous Drain Current Id:-760Ma, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.26Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1.2V, Power Rohs Compliant: Yes |Onsemi NTE4151PT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 930 |
|
$0.1270 / $0.3900 | Buy Now |
DISTI #
45J2131
|
Newark | Mosfet Transistor, P Channel, -760 Ma, -20 V, 260 Mohm, -4.5 V, -1.2 V Rohs Compliant: Yes |Onsemi NTE4151PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
NTE4151PT1GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 760MA SC89-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83158 In Stock |
|
$0.0780 / $0.3600 | Buy Now |
DISTI #
NTE4151PT1G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.76A 3-Pin SC-89 T/R - Tape and Reel (Alt: NTE4151PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0160 / $0.0191 | Buy Now |
DISTI #
863-NTE4151PT1G
|
Mouser Electronics | MOSFET -20V -760mA P-Channel RoHS: Compliant | 53560 |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
70100694
|
RS | MOSFET, P-Ch, VDSS -20V, RDS(ON) 0.26Ohm, ID -760mA, SC-89, PD 313mW, VGS +/-6V | ON Semiconductor NTE4151PT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2050 / $0.2410 | RFQ |
|
Future Electronics | Single P-Channel 20 V 1 Ohm 2.1 nC 313 mW Silicon SMT Mosfet - SC-89-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 60000Reel |
|
$0.0755 / $0.0880 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 1 Ohm 2.1 nC 313 mW Silicon SMT Mosfet - SC-89-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0755 / $0.0880 | Buy Now |
DISTI #
NTE4151PT1G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.76A 3-Pin SC-89 T/R - Tape and Reel (Alt: NTE4151PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0160 / $0.0191 | Buy Now |
DISTI #
NTE4151PT1G
|
TME | Transistor: P-MOSFET, unipolar, -20V, -0.76A, 313mW, SC89 Min Qty: 5 | 0 |
|
$0.0820 / $0.1860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE4151PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTE4151PT1G
onsemi
Single P-Channel Gate Zener Small Signal MOSFET -20V, -760mA, 360mΩ, SC-89, 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-89, 3 LEAD | |
Package Description | SC-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.76 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.313 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTE4151PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE4151PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE4151PT1G | 760mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, CASE 463C-01, SC-89, 3 PIN | Rochester Electronics LLC | NTE4151PT1G vs NTE4151PT1G |