Part Details for NTE5011A by NTE Electronics Inc
Overview of NTE5011A by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5011A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5011A-ND
|
DigiKey | DIODE ZENER 5.6V 500 MV DO35 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
12780 In Stock |
|
$0.6550 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 5.6V 1/2W 5% Do-35 RoHS: Compliant |
20 In Stock |
|
$0.3190 / $0.4983 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$0.8680 / $1.0850 | Buy Now | |
|
Quest Components | 1 |
|
$1.3020 | Buy Now | |
DISTI #
NTE5011A
|
TME | Diode: Zener, 0.5W, 5.6V, DO35, single diode, 5uA Min Qty: 1 | 234 |
|
$0.4300 / $0.9500 | Buy Now |
|
Master Electronics | Zener Diode - 5.6V 1/2W 5% Do-35 RoHS: Compliant |
20 In Stock |
|
$0.3190 / $0.4983 | Buy Now |
Part Details for NTE5011A
NTE5011A CAD Models
NTE5011A Part Data Attributes:
|
NTE5011A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5011A
NTE Electronics Inc
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for NTE5011A
This table gives cross-reference parts and alternative options found for NTE5011A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5011A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3512 | Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | NTE5011A vs 1N3512 |
TC1N752A.TR | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5011A vs TC1N752A.TR |
1N3512TRLEADFREE | Zener Diode, 5.6V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | NTE5011A vs 1N3512TRLEADFREE |
1N3512A | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | NTE5011A vs 1N3512A |
1N3512A | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | NTE5011A vs 1N3512A |
1N752ATR_NL | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | NTE5011A vs 1N752ATR_NL |
1N5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Taitron Components Inc | NTE5011A vs 1N5232B |
1N3512 | 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | NTE5011A vs 1N3512 |
TC1N752A.TB | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5011A vs TC1N752A.TB |
1N5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN | SynSemi Inc | NTE5011A vs 1N5232B |