Part Details for NTE5144A by NTE Electronics Inc
Overview of NTE5144A by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5144A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5144A-ND
|
DigiKey | DIODE ZENER 39V 5W DO35 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
291 In Stock |
|
$1.0800 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 39.0V 5W 5% Axial Leaded RoHS: Compliant |
35 In Stock |
|
$0.8780 / $1.3300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 39V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 2 |
|
$1.8630 / $2.0250 | Buy Now |
|
Quest Components | ZENER DIODE, 39V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 1 |
|
$2.3520 | Buy Now |
DISTI #
NTE5144A
|
TME | Diode: Zener, 5W, 39V, Ø9,52x5,21mm, single diode, 500nA Min Qty: 1 | 0 |
|
$1.2500 / $1.3900 | RFQ |
|
Master Electronics | Zener Diode - 39.0V 5W 5% Axial Leaded RoHS: Compliant |
35 In Stock |
|
$0.8780 / $1.3300 | Buy Now |