Part Details for NTE5230A by NTE Electronics Inc
Overview of NTE5230A by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE5230A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4574
|
Newark | Zener Diode, single, Two Terminal,180V V(Z),5%,do-4 |Nte Electronics NTE5230A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5230A-ND
|
DigiKey | DIODE ZENER 180V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$18.4900 / $22.2800 | Buy Now |
DISTI #
70215166
|
RS | ZENER DIODE - 180.0V 10W DO-4 5% ANODE CASE | NTE Electronics Inc. NTE5230A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6000 / $25.8900 | RFQ |
|
Onlinecomponents.com | Zener Diode - 180.0V 10W DO-4 5% Anode Case RoHS: Compliant |
3 In Stock |
|
$17.2300 / $25.4700 | Buy Now |
DISTI #
NTE5230A
|
TME | Diode: Zener, 10W, 180V, DO4, screw type, bulk, anode to stud, 10uA Min Qty: 1 | 0 |
|
$21.3000 / $24.1000 | RFQ |
|
Master Electronics | Zener Diode - 180.0V 10W DO-4 5% Anode Case RoHS: Compliant |
3 In Stock |
|
$17.2300 / $25.4700 | Buy Now |
Part Details for NTE5230A
NTE5230A CAD Models
NTE5230A Part Data Attributes
|
NTE5230A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5230A
NTE Electronics Inc
Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for NTE5230A
This table gives cross-reference parts and alternative options found for NTE5230A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5230A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3014BCOX.250 | Zener Diode, 180V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | NTE5230A vs 1N3014BCOX.250 |
1N3014ACOX.120 | Zener Diode, 180V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | NTE5230A vs 1N3014ACOX.120 |
JANTXV1N3014C | Zener Diode, 180V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5230A vs JANTXV1N3014C |
JANTX1N3014RB | Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | Defense Logistics Agency | NTE5230A vs JANTX1N3014RB |
JANTXV1N3014B | Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5230A vs JANTXV1N3014B |
1N3014AE3 | Zener Diode, 180V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5230A vs 1N3014AE3 |
1N3014A | Zener Diode, 180V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5230A vs 1N3014A |
JAN1N3014RB | Zener Diode, 180V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5230A vs JAN1N3014RB |
JANTXV1N3014R | Zener Diode, 180V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5230A vs JANTXV1N3014R |
1N3014B | 180V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5230A vs 1N3014B |