Part Details for NTE5249A by NTE Electronics Inc
Overview of NTE5249A by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5249A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5249A-ND
|
DigiKey | DIODE ZENER 8.2V 50W DO5 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$22.2900 / $26.8600 | Buy Now |
DISTI #
70516048
|
RS | ZENER DIODE - 8.2V 50W DO-5 5% ANODE CASE | NTE Electronics Inc. NTE5249A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5500 / $26.8900 | RFQ |
|
Onlinecomponents.com | Zener Diode - 8.2V 50W Do-5 5% Anode Case RoHS: Compliant |
4 In Stock |
|
$14.8000 / $23.6200 | Buy Now |
DISTI #
NTE5249A
|
TME | Diode: Zener, 50W, 8.2V, DO5, screw type, bulk, anode to stud, 50uA Min Qty: 1 | 0 |
|
$18.3000 / $20.7000 | RFQ |
|
Master Electronics | Zener Diode - 8.2V 50W Do-5 5% Anode Case RoHS: Compliant |
4 In Stock |
|
$14.8000 / $23.6200 | Buy Now |
Part Details for NTE5249A
NTE5249A CAD Models
NTE5249A Part Data Attributes
|
NTE5249A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5249A
NTE Electronics Inc
Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1500 mA |
Alternate Parts for NTE5249A
This table gives cross-reference parts and alternative options found for NTE5249A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5249A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2806B | 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5249A vs 1N2806B |
1N2806RB | 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5249A vs 1N2806RB |
JANTXV1N2806D | Zener Diode, 8.2V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5249A vs JANTXV1N2806D |
1N2806COX.250 | Zener Diode, 8.2V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | NTE5249A vs 1N2806COX.250 |
1N2806RA | 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5249A vs 1N2806RA |
JANTXV1N3307RB | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | NTE5249A vs JANTXV1N3307RB |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 | Electronic Transistors Corp | NTE5249A vs 1N3307A |
JANTX1N3307C | Zener Diode, 8.2V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5249A vs JANTX1N3307C |
1N3307R | Zener Diode, 8.2V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | NTE5249A vs 1N3307R |
1N2806BE3 | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5249A vs 1N2806BE3 |