Part Details for NTE5275A by NTE Electronics Inc
Overview of NTE5275A by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE5275A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5275A-ND
|
DigiKey | DIODE ZENER 50V 50W DO5 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
23 In Stock |
|
$22.2900 / $26.8600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 50.0V 50W Do-5 5% Anode Case RoHS: Compliant |
3 In Stock |
|
$14.6300 / $23.0800 | Buy Now |
DISTI #
NTE5275A
|
TME | Diode: Zener, 50W, 50V, DO5, screw type, bulk, anode to stud, 10uA Min Qty: 1 | 0 |
|
$18.3000 / $20.7000 | RFQ |
|
Master Electronics | Zener Diode - 50.0V 50W Do-5 5% Anode Case RoHS: Compliant |
3 In Stock |
|
$14.6300 / $23.0800 | Buy Now |
Part Details for NTE5275A
NTE5275A CAD Models
NTE5275A Part Data Attributes
|
NTE5275A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5275A
NTE Electronics Inc
Zener Diode, 50V V(Z), 5%, 50W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 50 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 250 mA |
Alternate Parts for NTE5275A
This table gives cross-reference parts and alternative options found for NTE5275A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5275A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2830A | Zener Diode, 50V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5275A vs 1N2830A |
1N3331A | Zener Diode, 50V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | NTE5275A vs 1N3331A |
1N2830C | Zener Diode, 50V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | NTE5275A vs 1N2830C |
1N2830ACOX.120 | Zener Diode, 50V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | NTE5275A vs 1N2830ACOX.120 |
1N2830B | Zener Diode, 50V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | NTE5275A vs 1N2830B |
1N3331RB | Zener Diode, 50V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | NTE5275A vs 1N3331RB |
1N3331RE3 | Zener Diode, 50V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5275A vs 1N3331RE3 |
1N2830RA | 50V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5275A vs 1N2830RA |
1N3331RB | Zener Diode, 50V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | NTE5275A vs 1N3331RB |
1N2830COX.160 | Zener Diode, 50V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | NTE5275A vs 1N2830COX.160 |